|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1304ECM
Manufacturer Part #:

MAX1304ECM+

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit 8Ch 1.075Msps 3V Precision ADC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-24
Resolution: 12 bit
Number of Channels: 8 Channel
Sampling Rate: 1.075 MS/s
Input Type: Single-Ended
Interface Type: Parallel
Architecture: SAR
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 71 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX1304
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 1818.2 mW
Product: Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Part # Aliases: MAX1304
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1304ECM+T MAX1304ECM+T Reel Non-Stocked Lead-Time 10 Weeks $11.80 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS24740RGET Hot Swap Voltage Controllers 155
LM317AEMP/NOPB Linear Voltage Regulators 12,469
EPCS1SI8N FPGA - Configuration Memory 2,081
SM15T36A TVS Diodes - Transient Voltage Suppressors 3,941
AD603ARZ Special Purpose Amplifiers 181
AD626ARZ Differential Amplifiers 447
SN74LVC8T245QPWRQ1 Translation - Voltage Levels 4,549
ECA-1JHG471 Aluminum Electrolytic Capacitors - Leaded 4,840
MAX13087EESA+ RS-422/RS-485 Interface IC 525
NKA0509SC Isolated DC/DC Converters 39
Real Time Availability
Stock:
642 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.36
25:
$14.14
50:
$13.88
100:
$13.51
500:
$12.95

To add to a project, please Log In.

108338565 129340357 197847692 152475743 171106307 120811220 146129527 120712697 141491821 147914401 183123352 191879080 199999406Alternative Packaging