Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX13047EEVBT
Manufacturer Part #:

MAX13047EEVB+T

Manufacturer:

Description: Translation - Voltage Levels Single 8Mbps 3.6V
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Dual-Bidirectional Low-Level Translator
Propagation Delay Time: 15 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UTQFN-10
Brand: Maxim Integrated
Data Rate: 16 Mbps
Development Kit: MAX13047EEVKIT+
Input Type: Logic
Maximum Power Dissipation: 559 mW
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Output Type: Logic
Packaging: Reel
Series: MAX13047E
Factory Pack Quantity: 2500
Supply Current: 10 uA, 15 uA
Part # Aliases: MAX13047E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,036 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.39
  25: $8.86
  50: $5.86
  100: $4.69
  250: $4.61
  500: $4.36
  1,000: $3.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $3.76
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS51200DRCT
LDO Voltage Regulators Sink/Source DDR Term Regula ...
Texas Instruments
1: $2.59
DP83865DVH/NOPB
Ethernet ICs ETHERNET PHYSICAL LAYER
Texas Instruments
1: $22.32
UUX2A470MNL1GS
Aluminum Electrolytic Capacitors - SMD 100volts 47 ...
Nichicon
1: $0.68
CDCLVD2102RGTT
Clock Buffer Lo Jitter Dual 1:2 Univ-to-LVDS Buffe ...
Texas Instruments
1: $7.76
LQH2MCN100K02L
Fixed Inductors Choke Circuit Coated 10uH
Murata Electronics
1: $0.36
TCA9535RTWR
Interface - I/O Expanders Rem 16B I2C & SMBus Low- ...
Texas Instruments
1: $2.28
97C04ST
DIP Switches / SIP Switches Half Pitch DIP 4 Pos T ...
Grayhill
1: $2.05
FDB110N15A
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $3.08
SSAJ120100
Slide Switches slide switch without location lug
ALPS
1: $0.69
ADM1184ARMZ
Supervisory Circuits 0.8% Accurate Quad VTG Monito ...
Analog Devices
1: $4.51
T491T226K010AT
Tantalum Capacitors - Solid SMD 10volts 22uF 10%
Kemet
1: $1.77
DCR012403U
Isolated DC/DC Converters Mini 1W Iso Regs DC/DC C ...
Texas Instruments
1: $9.65
LQH66SNR68M03L
Fixed Inductors 0.68uH 20%
Murata Electronics
1: $2.59
ISL3158EIUZ-T7A
RS-422/RS-485 Interface IC IEC-6100 RS-485 HIVO TR ...
Intersil
1: $2.02
DF3DZ-10P-2H(51)
Headers & Wire Housings 2MM R/A PCB HEADER 10POS S ...
Hirose Connector
1: $1.61
DF3DZ-6P-2H(51)
Headers & Wire Housings 2MM R/A PCB HEADER 6POS SM ...
Hirose Connector
1: $1.21
CN1E4KTTD470J
Resistor Networks & Arrays 1/16watt 47ohms 5% CONV ...
KOA Speer
1: $0.10
2220HC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000P ...
AVX
1: $1.25
RK73H1ETTP8201F
Thick Film Resistors - SMD 1/16watt 8.2Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP27R4F
Thick Film Resistors - SMD 1/16watt 27.4ohms 1%
KOA Speer
1: $0.10


102283229 184658977 157327804 158134663 143393907 122262739 181693700 183664269 180360017 119654762 150599749 197847692 147914401 179658608