Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX13046EELTT
Manufacturer Part #:

MAX13046EELT+T

Manufacturer:

Description:
Translation - Voltage Levels 8Mbps 3.6V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Voltage Level Translators
Propagation Delay Time: 15 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX13046E
Factory Pack Quantity: 2500
Supply Current: 10 uA
Part # Aliases: MAX13046E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 229,336
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,542
MAX3232IPWR RS-232 Interface IC 10,567
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 487,451
503480-1000 FFC & FPC Connectors 3,594
74320-1004 HDMI, Displayport & DVI Connectors 2,144
EXB-2HV330JV Resistor Networks & Arrays 85,523
IHLP1616BZERR10M01 Fixed Inductors 4,912
MAX4745ELB+T Analog Switch ICs 1,395
HC8-1R9-R Fixed Inductors 1,351
Real Time Availability
Stock:
1,765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.26
  25: $3.27
  50: $3.11
  100: $2.86
  250: $2.71
  500: $2.62
  1,000: $2.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.97
  5,000: $1.93
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102283229 121729869 157746596 173741703 194286753 184658977 157327804 158134663 143393907 122262739 181693700 183664269 180360017 197847692 119654762 150599749 147914401 175528443