|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX13035EETE
Manufacturer Part #:

MAX13035EETE+

Manufacturer:

Description:
Translation - Voltage Levels 6Ch High-Speed
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Bidirectional Voltage Level Translators
Propagation Delay Time: 6.5 ns
Supply Voltage - Max: 3.2 V, 3.6 V
Supply Voltage - Min: 1.62 V, 2.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-16
Brand: Maxim Integrated
Logic Family: CMOS
Logic Type: Six-Channel Transceiver
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.1 uA, 2 uA
Packaging: Tube
Pd - Power Dissipation: 2 W
Series: MAX13035E
Factory Pack Quantity: 75
Part # Aliases: MAX13035E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX13035EETET MAX13035EETE+T Reel Factory Stock Available $3.91 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,495
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 10,927
USB3320C-EZK-TR USB Interface IC 7,238
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
MAX16025TE+ Supervisory Circuits 1,262
BLM18SG121TN1D EMI Filter Beads, Chips & Arrays 68,148
HZ0805E601R-10 EMI Filter Beads, Chips & Arrays 110,128
SP0503BAHTG TVS Diode Arrays 19,126
C1005X5R1A105K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,228
S25FL128SAGMFIR01 Flash Memory 776
Real Time Availability
Stock:
2,451 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.78
25:
$4.59
50:
$4.27
100:
$4.26
500:
$4.12
$3.99

To add to a project, please Log In.

180501281 175528443 124555835 103072913 131800166 121729869 157746596 173741703 194286753 197847692 179658608 147914401Alternative Packaging