|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1286ETAT
Manufacturer Part #:

MAX1286ETA+T

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit 2Ch 150ksps 5.25V Precision ADC
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 12 bit
Sampling Rate: 150 kS/s
Number of Channels: 1 Channel
Input Type: Single-Ended
Interface Type: Serial
Architecture: SAR
Reference Type: External
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-8
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Packaging: Reel
Pd - Power Dissipation: 1481 mW
Product: Analog to Digital Converters
Series: MAX1286
Factory Pack Quantity: 2500
Part # Aliases: MAX1286
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 40,038
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,929
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,566
MCP1700T-3302E/TT LDO Voltage Regulators 38,700
MCP4728-E/UN Digital to Analog Converters - DAC 9,530
HCPL-0631-500E High Speed Optocouplers 3,097
LMC6482AIM/NOPB Operational Amplifiers - Op Amps 11,140
43650-0428 Headers & Wire Housings 3,168
22R105C Fixed Inductors 6,979
ADS8860IDGS Analog to Digital Converters - ADC 355
Real Time Availability
Stock:
2,181 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $10.74
  25: $9.76
  50: $9.15
  100: $7.32
  250: $7.20
  500: $6.84
  1,000: $6.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $5.97
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 183123352 191879080 129340357 146129527