|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1229BEEP
Manufacturer Part #:

MAX1229BEEP+

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit 12Ch 300ksps 3.6V Precision ADC
Mouser Online Catalog Page 405, Mouser Online Catalog
PDF Page 405, PDF Catalog Page
MAX1229BEEP+ Datasheet MAX1229BEEP+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QSOP-20
Resolution: 12 bit
Number of Channels: 6 Channel/12 Channel
Sampling Rate: 300 kS/s
Input Type: Differential/Single-Ended
Interface Type: Serial
Architecture: SAR
Reference Type: External, Internal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX1229B
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 727 mW
Product: Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 50
Part # Aliases: MAX1229B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1229BEEP+T MAX1229BEEP+T Reel Non-Stocked Lead-Time 6 Weeks $9.79 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD1582BRTZ-REEL7 Voltage References 10,771
SIR662DP-T1-GE3 MOSFET 17,004
ACM2012-900-2P-T002 Common Mode Filters / Chokes 70,281
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,993
AD5231BRUZ10-REEL7 Digital Potentiometer ICs 3,334
MCP6021T-E/OT Operational Amplifiers - Op Amps 3,965
ADUM3441CRWZ Digital Isolators 2,136
AD5231BRUZ10 Digital Potentiometer ICs 641
MAX4760ETX+T Analog Switch ICs 3,000
AD9838BCPZ-RL7 Data Acquisition ADCs/DACs - Specialized 2,506
Real Time Availability
Stock:
617 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.96
25:
$11.78
50:
$11.58
100:
$11.26
500:
$10.78
$10.59

To add to a project, please Log In.

174159489 197847692 129340357 106601518 146129527 147914401 171106307 120712697 141491821 183123352 191879080 199999406Alternative Packaging