|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX12005ETM+
Manufacturer Part #:

MAX12005ETM+

Manufacturer:

Description:
RF Switch ICs Satellite IF Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Operating Frequency: 950 MHz to 2150 MHz
Off Isolation - Typ: 30 dB
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-48
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 150 mA
Pd - Power Dissipation: 2.2 W
Series: MAX12005
Factory Pack Quantity: 43
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX12005
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX12005ETM+T MAX12005ETM+T Reel Non-Stocked Lead-Time 6 Weeks $12.01 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXS0102DCUR Translation - Voltage Levels 9,980
TQP3M9028 RF Amplifier 4,422
MC-306 32.7680K-A0:ROHS Crystals 7,178
CSHD6-100C TR13 Schottky Diodes & Rectifiers 2,155
UA78M33CKVURG3 Linear Voltage Regulators 7,524
35RAPC2BV4 Phone Connectors 1,125
B340A-E3/5AT Schottky Diodes & Rectifiers 3,485
EEE-1CA331UP Aluminum Electrolytic Capacitors - SMD 62
ASDM1-16.000MHZ-LC-T Standard Clock Oscillators 440
Real Time Availability
Stock:
78 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.47
25:
$16.55
50:
$15.97
100:
$15.50
250:
$15.10
500:
$13.12
$11.93

To add to a project, please Log In.

197847692 147914401Alternative Packaging