|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX11905ETP+
Manufacturer Part #:

MAX11905ETP+

Manufacturer:

Description:
Analog to Digital Converters - ADC 20bit 1.6Msps SAR Precision ADC
Lifecycle: New At Mouser
Mouser Online Catalog Page 405, Mouser Online Catalog
PDF Page 405, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 20 bit
Sampling Rate: 1.6 MS/s
Number of Channels: 1 Channel
Input Type: Differential
Interface Type: Serial, DSP, SPI
Architecture: SAR
Reference Type: External
SNR - Signal to Noise Ratio: 98.3 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-20
Brand: Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 2424.2 mW
Product: Analog to Digital Converters
Product Type: ADC
Voltage Reference: 2.5 V to 3.6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-C111-30 USB Connectors 542
MAX6126A30+ Voltage References 338
MAX9632AUA+ Precision Amplifiers 248
MRJ-5385-01 Modular Connectors / Ethernet Connectors 131
MEV3S1215SC Isolated DC/DC Converters 98
84473C Fixed Inductors 1,750
1206YG225ZAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,779
595D106X9025C2T Tantalum Capacitors - Solid SMD 328
MRJ258642BP Modular Connectors / Ethernet Connectors 45
Real Time Availability
Stock:
63 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.95
  25: $52.62
  50: $49.60
  100: $38.16
  250: $36.25
  500: Quote
 

To add to a project, please Log In.


135990796 110503277 120811220 129340357 147914401 106313363 146129527 183123352 197847692 199999406 110960183 191879080