|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11666AUB+T
Manufacturer Part #:

MAX11666AUB+T

Manufacturer:

Description:
Analog to Digital Converters - ADC 1/2Ch 12-Bit 500ksps Low Power SPI
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
MAX11666AUB+T Datasheet MAX11666AUB+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Resolution: 12 bit
Number of Channels: 2 Channel
Sampling Rate: 500 kS/s
Input Type: Single-Ended
Interface Type: Serial, 3-Wire, SPI
Architecture: SAR
Reference Type: External
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Series: MAX11666
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX11666EVKIT#
Number of Converters: 1 Converter
Pd - Power Dissipation: 707.3 mW
Product: Analog to Digital Converters
Reference Voltage: 2.2 V to 3.6 V
Factory Pack Quantity: 2500
Part # Aliases: MAX11666
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11666AUB+ MAX11666AUB+ Tube In Stock $1.68 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX11666EVKIT# Data Conversion IC Development Tools 3
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,913
PIC16F88-I/P 8-bit Microcontrollers - MCU 3,477
3214W-1-103E Trimmer Resistors - SMD 4,710
MAX6126A25+ Voltage References 1,405
600L2R7AT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,021
MIC5504-3.3YMT-TZ LDO Voltage Regulators 8,660
DG419BDY-E3 Analog Switch ICs 192
R1A100550R0J5C0 High Frequency/RF Resistors 481
Real Time Availability
Stock:
3,871 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.35
25:
$2.58
50:
$2.45
100:
$2.39
250:
$2.14
500:
$2.06
$1.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.56
$1.51
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161985902 151988696 197847692 195003204 146129527 199999406 120712697 152475743 129340357 147914401 171106307 183123352 141491821 191879080Alternative Packaging