Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX11637EEE+T
Manufacturer Part #:

MAX11637EEE+T

Manufacturer:

Description:
Analog to Digital Converters - ADC 8Ch 12-Bit 300ksps w/FIFO & Int Ref
Mouser Online Catalog Page 410, Mouser Online Catalog
PDF Page 410, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 8 Channel
Architecture: SAR
Conversion Rate: 300 kS/s
Resolution: 12 bit
Input Type: Single-Ended/Differential
Interface Type: QSPI, Serial, SPI (3-Wire, Microwire)
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Brand: Maxim Integrated
Maximum Power Dissipation: 667 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1 Converter
Packaging: Reel
Reference Type: Ext, Int
Series: MAX11637
Factory Pack Quantity: 2500
Voltage Reference: 2.5 V
Part # Aliases: MAX11637
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11637EEE+ MAX11637EEE+ Tube In Stock $6.47 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,273 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.47
  25: $5.88
  50: $5.52
  100: $4.41
  250: $4.34
  500: $4.12
  1,000: $3.53
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $3.53
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F427VIT6
ARM Microcontrollers - MCU 32B ARM Cortex-M4 2Mb F ...
STMicroelectronics
1: $16.97
AD8065ARTZ-REEL7
Operational Amplifiers - Op Amps High Perf 145 MHz
Analog Devices
1: $3.53
74479787222
Fixed Inductors WE-PMI 1008 2.2uH 1500mA 80mOhm
Wurth Electronics
1: $1.00
CY62177EV30LL-55ZXI
SRAM 32Mb 3V 55ns 2M x 16 LP SRAM
Cypress Semiconductor
1: $46.25


102518844 197847692 106601518 120712697 129340357 152475743 191879080 146129527 147914401 161375411 171106307Alternative Packaging