|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11628EEE+
Manufacturer Part #:

MAX11628EEE+

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit 8Ch 300ksps 5.25V Precision ADC
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
MAX11628EEE+ Datasheet MAX11628EEE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Resolution: 12 bit
Number of Channels: 8 Channel
Sampling Rate: 300 kS/s
Input Type: Single-Ended
Interface Type: Serial, 3-Wire, SPI
Architecture: SAR
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 70 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX11628
Packaging: Tube
Brand: Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 667 mW
Product: Analog to Digital Converters
Reference Voltage: 4.096 V
Factory Pack Quantity: 100
Part # Aliases: MAX11628
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11628EEE+T MAX11628EEE+T Reel Factory Stock Available $3.53 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
uLCD-43DCT Display Modules 246
AT90CAN128-16AU 8-bit Microcontrollers - MCU 2,226
TPS7A4700RGWT LDO Voltage Regulators 13,288
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,880
LM5106MM/NOPB Gate Drivers 12,404
SLP103M063H9P3 Aluminum Electrolytic Capacitors - Snap In 778
BQ24610RGET Battery Management 853
BLM31PG121SH1L EMI Filter Beads, Chips & Arrays 4,039
LRC-LR2010LF-01-R250-F Current Sense Resistors - SMD 15
951216-7722-AR Headers & Wire Housings 350
Real Time Availability
Stock:
3,799 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.91
25:
$3.85
50:
$3.80
100:
$3.69
500:
$3.56
$3.53

To add to a project, please Log In.

197647044 138486959 167188164 193825155 153785398 197847692 141491821 183123352 191879080 199999406 146129527 147914401 152475743 171106307 129340357 120712697Alternative Packaging