Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX11621EEE+T
Manufacturer Part #:

MAX11621EEE+T

Manufacturer:

Description:
Analog to Digital Converters - ADC 8Ch 10-Bit 300ksps w/FIFO & Int Ref
Mouser Online Catalog Page 409, Mouser Online Catalog
PDF Page 409, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 10 bit
Sampling Rate: 300 kS/s
Number of Channels: 8 Channel
Input Type: Single-Ended
Interface Type: Serial, 3-Wire, SPI
Architecture: SAR
Reference Type: External, Internal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Brand: Maxim Integrated
Number of Converters: 1 Converter
Packaging: Reel
Pd - Power Dissipation: 667 mW
Product: Analog to Digital Converters
Series: MAX11621
Factory Pack Quantity: 2500
Voltage Reference: 2.5 V
Part # Aliases: MAX11621
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11621EEE+ MAX11621EEE+ Tube Factory Stock Available $4.58 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7B6733QPWPRQ1 LDO Voltage Regulators 2,408
LD1086D2T33TR LDO Voltage Regulators 4,027
LCMXO2-2000HC-4TG100C FPGA - Field Programmable Gate Array 221
FT230XS-U USB Interface IC 3,104
CS70P Current Sense Amplifiers 860
Real Time Availability
Stock:
3,530 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.58
  25: $4.16
  50: $3.90
  100: $3.12
  250: $3.07
  500: $2.92
  1,000: $2.67
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.55
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 129340357 183123352 146129527 191879080 147914401Alternative Packaging