|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Analog to Digital Converters - ADC 10-Bit 4Ch 94.4sps 3.6V Precision ADC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 10 bit
Sampling Rate: 94.4 kS/s
Number of Channels: 4 Channel
Input Type: Differential/Single-Ended
Interface Type: Serial, I2C
Architecture: SAR
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 60 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WLP-12
Brand: Maxim Integrated
Number of Converters: 1 Converter
Packaging: Reel
Pd - Power Dissipation: 1.288 W
Product: Analog to Digital Converters
Reference Voltage: 2.048 V
Series: MAX11607
Factory Pack Quantity: 2500
VendorNumber: 6688
Part # Aliases: MAX11607
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
12,500 Can Ship in 10 Days

On Order:

Factory Lead-Time:
6 Weeks

Enter Quantity:

Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500

To add to a project, please Log In.

166176189 167446393 146914533 172355737 146129527 147914401 183123352 129340357