|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11509UUD
Manufacturer Part #:

MAX11509UUD+

Manufacturer:

Description:
Video ICs 3Ch HD/PS/SD/BP Video Filters & Buff
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: 3-Channel Video Filter Driver
Number of Channels: 3 Channel
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Package / Case: TSSOP-14
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 35 mA
Pd - Power Dissipation: 796.8 mW
Series: MAX11509
Factory Pack Quantity: 96
Part # Aliases: MAX11509
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.70
25:
$2.61
50:
$2.45
100:
$1.96
250:
$1.92
500:
$1.82

To add to a project, please Log In.


000000001