|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX11508UUD
Manufacturer Part #:

MAX11508UUD+

Manufacturer:

Description:
Video ICs 3Ch HD/PS/SD/BP Video Filters & Buff
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Supply Current: 24 mA
Maximum Operating Temperature: + 85 C
Package / Case: TSSOP-14
Packaging: Tube
Bandwidth: 9 MHz
Brand: Maxim Integrated
Maximum Power Dissipation: 796.8 mW
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Series: MAX11508
Factory Pack Quantity: 96
Type: 3-Channel Video Filter Driver
Part # Aliases: MAX11508
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001