Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX11506CEE
Manufacturer Part #:

MAX11506CEE+

Manufacturer:

Description: Video ICs 6Ch SD+HD/SD Select Video Filters & Buff
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 4.75 V to 5.25 V
Supply Current: 40 mA
Maximum Operating Temperature: + 70 C
Package / Case: QSOP-16
Packaging: Tube
Brand: Maxim Integrated
Maximum Power Dissipation: 771.5 mW
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Series: MAX11506
Factory Pack Quantity: 100
Type: Video Filter
Part # Aliases: MAX11506
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.03
  25: $2.25
  50: $1.59
  100: $1.47
  500: $1.35

To add to a project, please Log In.


000000001