|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11505CUB
Manufacturer Part #:

MAX11505CUB+

Manufacturer:

Description:
Video ICs 4Ch Standard-Def Video Filter
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Video Filter Driver
Number of Channels: 4 Channel
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 35 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 707.3 mW
Series: MAX11505
Factory Pack Quantity: 50
Part # Aliases: MAX11505
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001