|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11504CUB
Manufacturer Part #:

MAX11504CUB+

Manufacturer:

Description:
Video ICs 4Ch Standard-Def Video Filter
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Operating Supply Current: 24 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Packaging: Tube
Bandwidth: 7.2 MHz
Brand: Maxim Integrated
Series: MAX11504
Factory Pack Quantity: 50
Part # Aliases: MAX11504
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMV221SD/NOPB RF Detector 2,164
NT3H1201W0FHKH RFID Transponders 8,420
LQG15HSR27J02D Fixed Inductors 48,564
B57153S100M Inrush Current Limiters 5,277
EKXJ351ELL220MJ20S Aluminum Electrolytic Capacitors - Leaded 3,024
LQG15HN27NJ02D Fixed Inductors 9,479
GRM1555C1H3R3CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 107,393
GRM1555C1H4R7CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,297
LQG15HN10NJ02D Fixed Inductors 12,732
LQG15HN15NJ02D Fixed Inductors 14,818
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.86
25:
$1.43
50:
$1.36
100:
$1.02
250:
$0.88
$0.85

To add to a project, please Log In.

000000001