|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11503EUA
Manufacturer Part #:

MAX11503EUA+

Manufacturer:

Description:
Video ICs Y/C Summer w/Driver & Chroma Mute
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Low Power Video Power Amplifier
Operating Supply Voltage: 2.7 V to 5.25 V
Operating Supply Current: 8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 824 mW
Series: MAX11503
Factory Pack Quantity: 50
Part # Aliases: MAX11503
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11503EUAT MAX11503EUA+T Reel Non-Stocked Lead-Time 32 Weeks $1.24 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX11503EVKIT+ Video IC Development Tools 1
ImageMfr. Part #DescriptionStock 
205203-8 D-Sub Standard Connectors 3,547
66505-9 D-Sub Contacts 30,648
MCP23017-E/SS Interface - I/O Expanders 4,077
MCP2515-E/ST CAN Interface IC 4,863
MCP2551-E/SN CAN Interface IC 3,803
C1206C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,361
LM78M05CDT/NOPB Linear Voltage Regulators 2,371
TACR476M006XTA Tantalum Capacitors - Solid SMD 1,121
56F412-001 D-Sub Standard Connectors 625
EEE-FC1V100AR Aluminum Electrolytic Capacitors - SMD 853
Real Time Availability
Not Available
Pricing (USD)

000000001Alternative Packaging