Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX11502USA
Manufacturer Part #:

MAX11502USA+

Manufacturer:

Description:
Video ICs 3Ch Standard-Def Video Filter w/Peak
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Supply Current: 18 mA
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-8
Packaging: Tube
Bandwidth: 7.8 MHz
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Series: MAX11502
Factory Pack Quantity: 100
Part # Aliases: MAX11502
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F1825-I/SL 8-bit Microcontrollers - MCU 6,333
FQT5P10TF MOSFET 14,412
MCP6022-E/SN Operational Amplifiers - Op Amps 1,471
RS-35-12 Switching Power Supplies 160
LNK304PN AC/DC Converters 3,397
B82790C475N265 Common Mode Filters / Chokes 3,982
SML-LXT0805GW-TR Standard LEDs - SMD 76,125
APT2012SRCPRV Standard LEDs - SMD 35,351
SPW32N50C3 MOSFET 266
IRFR3910PBF MOSFET 1,865
Real Time Availability
Not Available
Pricing (USD)


000000001