|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11500USA
Manufacturer Part #:

MAX11500USA+

Manufacturer:

Description:
Video ICs 3Ch High-Def Video Filter
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Number of Channels: 3 Channel
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-8
Packaging: Tube
Bandwidth: 30 Mhz
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 24 mA
Series: MAX11500
Factory Pack Quantity: 100
Part # Aliases: MAX11500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 50 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.86
25:
$1.43
50:
$1.36
100:
$1.25
250:
$0.88
$0.85

To add to a project, please Log In.


000000001