|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11205PMB1#
Manufacturer Part #:

MAX11205PMB1#

Manufacturer:

Description:
Data Conversion IC Development Tools 14Bit 5V 200ksps ADC w/10uA Shutdown
Mouser Online Catalog Page 406, Mouser Online Catalog
PDF Page 406, PDF Catalog Page
MAX11205PMB1# Datasheet MAX11205PMB1# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Description/Function: Provides the necessary hardware to interface the MAX11205 16-bit ADC to any system that utilizes Pmod
Interface Type: 2-Wire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 uA
Packaging: Bulk
Series: MAX11205
Part # Aliases: 90-11205#PM1 MAX11205
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6598D PMIC Solutions 1,204
DS1230Y-200+ NVRAM 206
8015-1 PCBs & Breadboards 163
DD12.9321.111 AC Power Entry Modules 83
BAS316,135 Diodes - General Purpose, Power, Switching 35,228
PIC18F258-I/SP 8-bit Microcontrollers - MCU 213
SFH628A-2 Transistor Output Optocouplers 2,396
LF353MX Operational Amplifiers - Op Amps 3,139
TL084ACDT Operational Amplifiers - Op Amps 2,355
MCP6241-E/P Operational Amplifiers - Op Amps 1,580
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

119271711 153566726 197847692 147914401 192564755