|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11200EVKIT+
Manufacturer Part #:

MAX11200EVKIT+

Manufacturer:

Description:
Data Conversion IC Development Tools MAX11200 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: ADC
Tool Is For Evaluation Of: MAX11200
Operating Supply Voltage: 3.3 V
Brand: Maxim Integrated
Interface Type: USB
Packaging: Bulk
Series: MAX11200
Part # Aliases: MAX11200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX11200EEE+ Analog to Digital Converters - ADC 102
MAXREFDES15# Data Conversion IC Development Tools 3
ImageMfr. Part #DescriptionStock 
P0082 Programmable Logic IC Development Tools 314
1-215079-6 Headers & Wire Housings 5,254
8-215464-6 Headers & Wire Housings 375
PGA281EVM Amplifier IC Development Tools 3
SA04-11YWA LED Displays & Accessories 355
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$104.28
5:
$99.35

To add to a project, please Log In.

141271252 153566726 192564755 197847692 147914401