|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11102AUB/V+
Manufacturer Part #:

MAX11102AUB/V+

Manufacturer:

Description:
Analog to Digital Converters - ADC 2Msps Lo-Pwr Serial 12bit ADCs
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
MAX11102AUB/V+ Datasheet MAX11102AUB/V+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Resolution: 12 bit
Number of Channels: 2 Channel
Sampling Rate: 2 MS/s
Input Type: Single-Ended
Interface Type: Serial, 3-Wire, SPI
Architecture: SAR
Reference Type: External
SNR - Signal to Noise Ratio: 73 dB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Series: MAX11102
Packaging: Tube
Brand: Maxim Integrated
Number of Converters: 2 Converter
Pd - Power Dissipation: 707.3 mW
Product: Analog to Digital Converters
Reference Voltage: 3.6 V
Factory Pack Quantity: 1
Part # Aliases: MAX11102
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11102AUB/V+T MAX11102AUB/V+T Reel Non-Stocked Lead-Time 6 Weeks $2.80 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5RL-K1-E-DC5 General Purpose Relays 83
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,478
DA101C Transformers Audio & Signal 2,832
SM6T15CA TVS Diodes - Transient Voltage Suppressors 10,191
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,504
T491B105K050AT Tantalum Capacitors - Solid SMD 9,418
BLM21PG300SN1D EMI Filter Beads, Chips & Arrays 71,909
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,805
Real Time Availability
Stock:
77 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.10
25:
$3.05
50:
$2.98
100:
$2.91
500:
$2.82
$2.80

To add to a project, please Log In.

141491821 191879080 146129527 171106307 183123352 199999406 197847692 120712697 120811220 129340357 147914401 152475743Alternative Packaging