|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11060GUU+
Manufacturer Part #:

MAX11060GUU+

Manufacturer:

Description:
Analog to Digital Converters - ADC 24/16Bit 4Ch Precision ADC
Mouser Online Catalog Page 405, Mouser Online Catalog
PDF Page 405, PDF Catalog Page
MAX11060GUU+ Datasheet MAX11060GUU+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-38
Resolution: 16 bit
Number of Channels: 4 Channel
Sampling Rate: 64 kS/s
Input Type: Differential
Interface Type: Serial, 4-Wire, DSP, SPI
Architecture: Sigma-Delta
Reference Type: External, Internal
Analog Supply Voltage: 3 V to 3.6 V
Digital Supply Voltage: 2.7 V to 3.6 V
SNR - Signal to Noise Ratio: 94.5 dB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Series: MAX11060
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: 0.1 LSB
Features: Cascadable for up to 32 Channels of Simultaneous Sampling
Number of Converters: 4 Converter
Output Type: CMOS
Pd - Power Dissipation: 1.096 W
Product: Analog to Digital Converters
Reference Voltage: 2.3 V to 2.7 V, 2.5 V
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 94 dB
Factory Pack Quantity: 50
THD - Total Harmonic Distortion: - 106 dB
Type: Simultaneous Sampling ADC
Part # Aliases: MAX11060
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11060GUU+T MAX11060GUU+T Reel Non-Stocked Lead-Time 6 Weeks $5.65 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2333AIDGKR Operational Amplifiers - Op Amps 3,472
SN74LVC1G125DBVR Buffers & Line Drivers 18,936
GRM155R71C103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 710,982
INA333AIDGKR Instrumentation Amplifiers 11,405
REF3312AIDCKR Voltage References 2,534
8TPE100MAZB Tantalum Capacitors - Polymer SMD 2,640
ERA-2AEB102X Thin Film Resistors - SMD 61,031
MLZ1005M1R0WT000 Fixed Inductors 17,837
ERJ-2GEJ330X Thick Film Resistors - SMD 247,100
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.38
25:
$6.28
50:
$6.22
100:
$6.03
$5.75
$5.65

To add to a project, please Log In.

179676046 162589954 126000080 115931459 157327804 146915799 143393907 118485563 122262739 183664269 157596601 119654762 107208114 145207671 190358288 199999406 129340357 183123352 197847692 110503277 110960183 147914401 106313363 146129527 161375411Alternative Packaging