|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11049ETN+
Manufacturer Part #:

MAX11049ETN+

Manufacturer:

Description:
Analog to Digital Converters - ADC 16Bit 8Ch Simult Sampling
Mouser Online Catalog Page 405, Mouser Online Catalog
PDF Page 405, PDF Catalog Page
MAX11049ETN+ Datasheet MAX11049ETN+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-56
Resolution: 16 bit
Number of Channels: 8 Channel
Sampling Rate: 250 kS/s
Input Type: Single-Ended
Interface Type: Parallel
Architecture: SAR
Reference Type: External, Internal
Analog Supply Voltage: 5 V
Digital Supply Voltage: 2.7 V to 5.25 V
SNR - Signal to Noise Ratio: 92.3 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX11049
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: 1.2 LSB
Features: On-Chip T/H Circuit for Each Channel, Fast 3 us Conversion Time
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 8 Converter
Output Type: Tri-State
Pd - Power Dissipation: 3.8095 W
Product: Analog to Digital Converters
Reference Voltage: 3 V to 4.25 V, 4.096 V
SFDR - Spurious Free Dynamic Range: 108 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 37
THD - Total Harmonic Distortion: - 108 dB
Type: Simultaneous Sampling ADC
Part # Aliases: MAX11049
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11049ETN+T MAX11049ETN+T Reel Factory Stock Available $15.97 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317EMP/NOPB Linear Voltage Regulators 12,427
74LVC1G125GV,125 Buffers & Line Drivers 69,478
GCM31CR71H225KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,849
GRM31CR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,705
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,476
APXA160ARA331MJC0G Aluminum Organic Polymer Capacitors 1,093
UMK212BB7225KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,044
79107-7019 Headers & Wire Housings 1,617
CRT1206-BY-10R0ELF Thin Film Resistors - SMD 4,212
Real Time Availability
Stock:
326 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.95
25:
$17.68
50:
$17.31
100:
$17.16
250:
$16.86
500:
$16.18

To add to a project, please Log In.

137114463 193825155 162589954 126000080 115931459 146915799 118485563 107208114 141491821 146129527 191879080 199999406 129340357 197847692 106313363 152475743 171106307 110503277 110960183 120712697 147914401 183123352Alternative Packaging