|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11046ETN
Manufacturer Part #:

MAX11046ETN+

Manufacturer:

Description:
Analog to Digital Converters - ADC 16Bit 8Ch Simult Sampling
Mouser Online Catalog Page 405, Mouser Online Catalog
PDF Page 405, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 16 bit
Sampling Rate: 250 kS/s
Number of Channels: 8 Channel
Input Type: Single-Ended
Interface Type: Parallel
Architecture: SAR
Reference Type: External, Internal
Analog Supply Voltage: 5 V
Digital Supply Voltage: 2.7 V to 5.25 V
SNR - Signal to Noise Ratio: 92.3 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-56
Brand: Maxim Integrated
Development Kit: MAX11046EVKIT+
DNL - Differential Nonlinearity: 1.2 LSB
Features: On-Chip T/H Circuit for Each Channel, Fast 3 us Conversion Time
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 8 Converter
Output Type: Tri-State
Packaging: Tube
Pd - Power Dissipation: 3.8095 W
Product: Analog to Digital Converters
Product Type: Simultaneous Sampling ADC
Reference Voltage: 3 V to 4.25 V, 4.096 V
Series: MAX11046
SFDR - Spurious Free Dynamic Range: 104 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 37
THD - Total Harmonic Distortion: - 104 dB
Part # Aliases: MAX11046
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11046ETN+T MAX11046ETN+T Reel Non-Stocked Lead-Time 6 Weeks $17.11 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX11046EVKIT+ Data Conversion IC Development Tools 3
ImageMfr. Part #DescriptionStock 
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,492
DLP-USB1232H Interface Modules 437
NMV1212SC Isolated DC/DC Converters 270
ERA-6AEB103V Thin Film Resistors - SMD 115,709
531102B02500G Heat Sinks 4,000
3214X-1-501E Trimmer Resistors - SMD 172
G2R-1-E-DC12 General Purpose Relays 1,934
PS2505L-4-A Transistor Output Optocouplers 95
95J160E Wirewound Resistors - Through Hole 68
Si8442BB-D-IS1 Digital Isolators 1,061
Real Time Availability
Stock:
622 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.70
25:
$18.37
50:
$17.94
100:
$17.79
500:
$16.98

To add to a project, please Log In.


190951876 179017199 193825155 162589954 126000080 118485563 197847692 107208114 106313363 146129527 110960183 141491821 147914401 183123352 191879080 199999406 110503277 120712697 129340357 152475743 171106307Alternative Packaging