|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1089ETAT
Manufacturer Part #:

MAX1089ETA+T

Manufacturer:

Description:
Analog to Digital Converters - ADC 150ksps 10-Bit 2-Ch Single-Ended
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-8
Resolution: 10 bit
Number of Channels: 1 Channel/2 Channel
Sampling Rate: 150 kS/s
Input Type: Differential/Single-Ended
Interface Type: Serial, 3-Wire, SPI
Architecture: SAR
Reference Type: External
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX1089
Packaging: Reel
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 1454.5 mW
Product: Analog to Digital Converters
Factory Pack Quantity: 2500
Part # Aliases: MAX1089
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$3.85

To add to a project, please Log In.

197847692 129340357 147914401 183123352 146129527