|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1039AEEE
Manufacturer Part #:

MAX1039AEEE+

Manufacturer:

Description:
Analog to Digital Converters - ADC 3.3V 12-Bit 4Ch I2C Serial
Mouser Online Catalog Page 403, Mouser Online Catalog
PDF Page 403, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 8 bit
Sampling Rate: 188 kS/s
Number of Channels: 6 Channel/12 Channel
Input Type: Pseudo-Differential/Single-Ended
Interface Type: Serial, I2C
Architecture: SAR
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 49 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Packaging: Tube
Pd - Power Dissipation: 666.7 mW
Product: Analog to Digital Converters
Reference Voltage: 2.048 V
Series: MAX1039A
Factory Pack Quantity: 100
Part # Aliases: MAX1039A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1039AEEE+T MAX1039AEEE+T Reel Non-Stocked Lead-Time 6 Weeks $5.94 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAPC712X DC Power Connectors 25,178
MAX1818EUT33#TG16 LDO Voltage Regulators 5,186
MAX1673ESA+ Voltage Regulators - Switching Regulators 3,394
MAX3440EESA+ RS-485 Interface IC 2,081
PCA9685PW,112 LED Display Drivers 1,860
3-1437565-0 Pushbutton Switches 8,080
STM32F051K8T6 ARM Microcontrollers - MCU 1,523
ADR510ARTZ-R2 Voltage References 1,301
TS5A2066DCTR Analog Switch ICs 10,498
DA3J102D0L Diodes - General Purpose, Power, Switching 18,535
Real Time Availability
Stock:
550 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.86
25:
$3.79
50:
$3.77
100:
$3.64

To add to a project, please Log In.


197847692 146129527 141491821 191879080 199999406 129340357 147914401 171106307 183123352 120712697Alternative Packaging