|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-ICM7212AMIPL
Manufacturer Part #:

ICM7212AMIPL+

Manufacturer:

Description:
LED Display Drivers Four Digit Display Decoder/Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 4
Number of Segments: 28
Mounting Style: Through Hole
Package / Case: PDIP-40
Operating Supply Voltage: 4 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Packaging: Tube
Brand: Maxim Integrated
Series: ICM7212A
Factory Pack Quantity: 10
Part # Aliases: ICM7212A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CS5534-BSZ Analog to Digital Converters - ADC 424
2N3904 Bipolar Transistors - BJT 24,952
103783-1 Headers & Wire Housings 34,026
NTD3055L104-1G MOSFET 3,127
SR305E105MARTR1 Multilayer Ceramic Capacitors MLCC - Leaded 2,620
103309-3 Headers & Wire Housings 683
45FR10E Wirewound Resistors - Through Hole 251
LTL-4231NLC Standard LEDs - Through Hole 2,833
RN55C1001FB14 Metal Film Resistors - Through Hole 4,101
RN55D1210FB14 Metal Film Resistors - Through Hole 1,811
Real Time Availability
Stock:
444 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.96
25:
$4.77
50:
$4.52
100:
$4.25
500:
$3.91
$3.82
$3.81

To add to a project, please Log In.


121159121 122784889 151682008 180291632 146259450 170379808 197847692 135098756 147914401 163160795