|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-ICM7211AMIPL
Manufacturer Part #:

ICM7211AMIPL+

Manufacturer:

Description:
LCD Drivers Four Digit Display Decoder/Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LCD Drivers
RoHS: RoHS Compliant Details
Number of Digits: 4 Digit
Number of Segments: 28 Segment
Maximum Clock Frequency: 16 kHz
Operating Supply Voltage: 3 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Package / Case: PDIP-40
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: Through Hole
Pd - Power Dissipation: 0.5 W
Series: ICM7211A
Factory Pack Quantity: 10
Supply Current - Max: 10 uA
Part # Aliases: ICM7211A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERA-1AEB103C Thin Film Resistors - SMD 23,675
ZCAT3035-1330 Ferrite Clamp On Cores 2,949
0431173951 Ferrite Clamp On Cores 956
01000020Z Fuse Clips 7,048
0443665806 Ferrite Clamp On Cores 7,359
LTC-4727JR LED Displays & Accessories 995
534B1503JC Precision Potentiometers 126
4816P-1-473LF Resistor Networks & Arrays 2,757
1N4934GPE-E3/54 Diodes - General Purpose, Power, Switching 10,193
Real Time Availability
Stock:
1,215 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.93
25:
$5.09
50:
$4.91
100:
$4.77
250:
$4.65
500:
$4.31
$4.03
$3.67

To add to a project, please Log In.

121159121 197847692 147914401 151682008 174621656 146259450 135098756 135358330