Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-ICL7116CPL
Manufacturer Part #:

ICL7116CPL+

Manufacturer:

Description: LCD Drivers 3-1/2 Digit ADC w/ Direct LCD Dsp Hold
Mouser Online Catalog Page 412, Mouser Online Catalog
PDF Page 412, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LCD Drivers
RoHS: RoHS Compliant Details
Number of Digits: 3.5
Number of Segments: 7
Maximum Clock Frequency: 48 kHz
Operating Supply Voltage: 9 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: PDIP-40
Packaging: Tube
Attached Touch Screen: No
Brand: Maxim Integrated
Maximum Power Dissipation: 800 mW
Maximum Supply Current: 1.8 mA
Mounting Style: Through Hole
Product: LCD Drivers
Series: ICL7116CPL
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
166 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.53
  25: $9.14
  50: $8.77
  100: $8.60
  250: $8.55
  500: $8.43
  1,000: $8.24
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN9514-JZX
USB Interface IC USB 4 Port Hub Int 10/100 Etherne ...
Microchip Technology
1: $6.44
GRM21BR71H105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
Murata Electronics
1: $0.45
MCP2551-I/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.12
OPA2604AU
Audio Amplifiers Dual FET-Input Low Distortion
Texas Instruments
1: $5.79
OKI-78SR-3.3/1.5-W36H-C
Non-Isolated DC/DC Converters 24Vin 3.3Vout 1.5A H ...
Murata Power Solutions
1: $4.74
MCP4725A0T-E/CH
Digital to Analog Converters - DAC Sngl 12B NV DAC
Microchip Technology
1: $1.06
NUCLEO-F411RE
Development Boards & Kits - ARM 16/32-BITS MICROS
STMicroelectronics
1: $10.33
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
15326815
Automotive Connectors 4P FEM BLK CONN ASSY GT 150 ...
Delphi Connection Systems
1: $2.20
CY8C21534-24PVXI
8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B ...
Cypress Semiconductor
1: $2.97
8723 060100
Multi-Paired Cables 22AWG 2PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $61.57
TAP475K016SCS
Tantalum Capacitors - Solid Leaded 16volts 4.7uF 1 ...
AVX
1: $0.49
ADP2370ACPZ-3.3-R7
Voltage Regulators - Switching Regulators 1.2MHz/6 ...
Analog Devices
1: $3.53
INA3221AIRGVT
Current Sense Amplifiers Triple Channel Shunt & Bu ...
Texas Instruments
1: $5.42
LMZ12002TZX-ADJ/NOPB
Voltage Regulators - Switching Regulators 1A Pwr M ...
Texas Instruments
1: $10.91
OPA2333AID
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $4.53
MPZ2012S300A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.13
OPB804
Optical Switches, Transmissive, Phototransistor Ou ...
Optek / TT Electronics
1: $1.48
MCP2515T-I/SO
Network Controller & Processor ICs W/ SPI Interfac ...
Microchip Technology
1: $1.98
PIC18F67J94-I/PT
8-bit Microcontrollers - MCU 64 pins, 128KB Flash ...
Microchip Technology
1: $4.84


121159121 135098756 197847692 146259450 174621656 147914401 151682008