Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DSECASH-
Manufacturer Part #:

DSECASH

Manufacturer:

Description: Security / Authentication Development Tools eCash Evaluation Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: No
Product: Evaluation Kits
Tool Is For Evaluation Of: DS1961S, DS1963S
Interface Type: Serial
Operating Supply Voltage: 9 V to 20 V
Description/Function: Demonstrates the speed reliability and security of a SHA-1 based iButton eCash system
Packaging: Bulk
Part # Aliases: 90-ECASH-K00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $222.04
  2: $214.21

To add to a project, please Log In.


000000001