|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9503P+T&R
Manufacturer Part #:

DS9503P+T&R

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors ESD Protection Diode w/Resistors
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: TSOC-6
Breakdown Voltage: 7.4 V to 11.05 V
Polarity: Unidirectional
Clamping Voltage: 7.5 V
Peak Surge Current: 2 A
Series: DS9503P
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: ESD Protection Diode with Resistors
Working Voltage: 5 V
Part # Aliases: 90-9503V+000 DS9503P
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS9503P DS9503P+ Tube In Stock $0.77 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2482S-100+T&R Interface - Specialized 6,828
CRS08(TE85L,Q,M) Schottky Diodes & Rectifiers 40,574
BSS84 MOSFET 63,116
5747847-4 D-Sub Standard Connectors 1,284
DS2484R+T I/O Controller Interface IC 8,163
T495X227K016ATE100 Tantalum Capacitors - Solid SMD 1,961
ESD9R3.3ST5G TVS Diodes - Transient Voltage Suppressors 38,800
USB2412-DZK-TR USB Interface IC 1,376
AD7322BRUZ Analog to Digital Converters - ADC 118
IHLP1212AEER1R0M11 Fixed Inductors 3,456
Real Time Availability
Stock:
10,020 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
25:
$0.694
100:
$0.598
500:
$0.588
$0.504
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.44
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113705195 121780097 130130482 147914401 156058099 120070634 195371018 197847692Alternative Packaging