|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9503P
Manufacturer Part #:

DS9503P+

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors ESD Protection Diode w/Resistors
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: TSOC-6
Polarity: Unidirectional
Peak Surge Current: 2 A
Series: DS9503P
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 120
Termination Style: SMD/SMT
Working Voltage: 5 V
Part # Aliases: 90-9503P+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS9503P+T&R DS9503P+T&R Reel In Stock $0.81 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 437
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,753
LG R971-KN-1 Standard LEDs - SMD 175,006
DS2480B+ Buffers & Line Drivers 1,412
DS2482S-100+ Interface - Specialized 6,981
DS2482S-800+ Interface - Specialized 909
MOCD213R2M Transistor Output Optocouplers 3,374
103908-1 Headers & Wire Housings 677
Real Time Availability
Stock:
5,122 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
25:
$0.68
50:
$0.631
100:
$0.59
250:
$0.561
500:
$0.531
$0.404

To add to a project, please Log In.

197847692 147914401 156058099 113705195 121780097 130130482 120070634 195371018Alternative Packaging