|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9490R#-
Manufacturer Part #:

DS9490R#

Manufacturer:

Description:
Interface Modules USB:1-Wire/iButton Adapter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Modules
RoHS: RoHS Compliant By Exemption Details
Product: Adapters
Type: USB to 1-Wire
Number of Channels / Ports: 1 Port
Maximum Data Rate: 12 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Brand: Maxim Integrated
Dimensions: 42.65 mm x 20.42 mm x 21.54 mm
Interface Type: RJ-11, USB
Minimum Operating Temperature: 0 C
Operating Supply Current: 25 mA
Packaging: Bulk
Series: DS9490
Part # Aliases: 90-9490R#000 DS9490
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 2,934
DS1921G-F5# iButtons 2,261
DS18B20+ Board Mount Temperature Sensors 8,769
DS1922L-F5# iButtons 749
DS2431+ EEPROM 49,514
DS2431P+ EEPROM 16,497
DS24B33S+ EEPROM 8,803
DS28EC20+ EEPROM 4,369
BSS84 MOSFET 66,913
32-1414 Ethernet Cables / Networking Cables 153
Real Time Availability
Stock:
827 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.80
25:
$34.59
50:
$32.62
100:
$29.74

To add to a project, please Log In.

153566726 192564755