|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9490B#
Manufacturer Part #:

DS9490B#

Manufacturer:

Description:
Interface Modules USB:1-Wire/iButton Adapter
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Modules
RoHS: RoHS Compliant By Exemption Details
Product: Adapters
Type: USB to 1-Wire
Number of Channels / Ports: 1 Port
Maximum Data Rate: 12 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Brand: Maxim Integrated
Dimensions: 56.82 mm x 24.94 mm x 16.54 mm
Interface Type: 1-Wire, USB
Minimum Operating Temperature: 0 C
Operating Supply Current: 25 mA
Packaging: Tube
Series: DS9490
Part # Aliases: 90-9490B#000 DS9490
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 2,929
DS1921G-F5# iButtons 2,261
DS18S20+ Board Mount Temperature Sensors 8,578
DS1922L-F5# iButtons 749
ATATMEL-ICE-BASIC In-Circuit Debuggers 703
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 2,003
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
DS2482S-100+T&R Interface - Specialized 9,428
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,383
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.13
25:
$33.42
50:
$32.21
100:
$28.73
250:
$26.93

To add to a project, please Log In.

153566726 192564755