Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS9107+
Manufacturer Part #:

DS9107+

Manufacturer:

Description: iButton Accessories iButton Capsule
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: iButton Capsules
For Use With: DS1921, DS1922 Series
Description/Function: Mechanical enclosure to protect temperature logger iButtions
Part # Aliases: 90-91070+000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.75
  25: $30.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1923-F5#
iButtons Hygrochron Temp/Hum Logger w/8KB DataLog
Maxim Integrated
1: $96.90
DS1922L-F5#
iButtons Temp Logger Ibutton w/8Kb Datalog Mem
Maxim Integrated
1: $52.02
DS1921G-F5#
iButtons Thermochron iButton
Maxim Integrated
1: $25.50
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
STM32F417ZGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.25
DS1922T-F5#
iButtons Temp Logger Ibutton w/8Kb Datalog Mem
Maxim Integrated
1: $75.48
DS9093A+
iButton Accessories iButton Key Ring Mount Black
Maxim Integrated
1: $0.83
DS1402D-DR8+
Cable Assemblies Cable 8' Blue Dot To Rj11
Maxim Integrated
1: $18.58
TLN4108M010R0100
Tantalum Capacitors - Solid SMD 10V 1000UF 20% TOL ...
AVX
1: $10.50
DS1922E-F5#
iButtons Temp Logger Ibutton w/8Kb Datalog Mem
Maxim Integrated
1: $96.90
DS9490B#
Interface Modules USB:1-Wire/iButton Adapter
Maxim Integrated
1: $27.17
442
Solder Removal SUPRWIK .050in WIDTH YELLOW 25FT LE ...
MG Chemicals
1: $12.21
DS1920-F5+
iButtons Temperature iButton
Maxim Integrated
1: $9.52


000000001