|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9098P-TRL
Manufacturer Part #:

DS9098P-TRL+

Manufacturer:

Description:
iButton Accessories iButton Retainer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButton Accessories
RoHS: RoHS Compliant Details
Type: iButton Retainers
For Use With: iButton F5 MicroCan Package
Brand: Maxim Integrated
Description/Function: Low cost, surface mount device to secure F5 MicroCan iButon on PCB
Dimensions: 19.3 mm x 8.12 mm
Packaging: Reel
Product: iButtons
Series: DS9098P
Factory Pack Quantity: 220
Part # Aliases: 90-9098P+TRL DS9098P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HCPL-063L-500E High Speed Optocouplers 2,733
MAX1510ETB+T Linear Voltage Regulators 3,964
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,349
FDN336P MOSFET 17,600
24LC256T-I/ST EEPROM 1,545
SN74LS07DR Buffers & Line Drivers 3,056
SN74LVC1G07DCKR Buffers & Line Drivers 20,997
B1100-13-F Schottky Diodes & Rectifiers 15,075
1755765 Pluggable Terminal Blocks 829
EEE-FK1E471P Aluminum Electrolytic Capacitors - SMD 18,507
Real Time Availability
Stock:
222 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.99
25:
$2.27
100:
$1.99
Reel of 220
To purchase full reel, order in multiples of 220:
220:
$1.85
440:
$1.72
880:
$1.42
$1.40
$1.33

To add to a project, please Log In.

153566726 147914401 192564755 197847692