|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9094F
Manufacturer Part #:

DS9094F+

Manufacturer:

Description:
iButton Accessories iButton Clip Through Hole
Share |
Manufacturer: Maxim Integrated
Product Category: iButton Accessories
RoHS: RoHS Compliant Details
Type: PCB Clips
For Use With: iButton F5 MicroCan Package
Brand: Maxim Integrated
Description/Function: PCB clip for through hole mount
Dimensions: 23.37 mm x 19.05 mm x 11.94 mm
Packaging: Bulk
Product: iButtons
Series: DS9094F
Part # Aliases: 90-9094F+000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2936Z-5.0/NOPB LDO Voltage Regulators 9,136
PS2811-4-A Transistor Output Optocouplers 3,012
7101SYZQE Toggle Switches 2,978
5016 Circuit Board Hardware - PCB 182,029
ERJ-3EKF1003V Thick Film Resistors - SMD 1,310,991
DS1822Z+ Board Mount Temperature Sensors 1,135
DS2480B+ Buffers & Line Drivers 1,423
DS9503P+ TVS Diodes - Transient Voltage Suppressors 5,129
HZ1206C202R-10 EMI Filter Beads, Chips & Arrays 47,941
AI-1223-TWT-5V-R Audio Indicators & Alerts 5,295
Real Time Availability
Stock:
1,094 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.21
25:
$3.05
50:
$2.94
100:
$2.61
250:
$2.33
500:
$2.21
$1.78
$1.72
$1.67

To add to a project, please Log In.

197847692 153566726 192564755 147914401