|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9093S
Manufacturer Part #:

DS9093S+

Manufacturer:

Description:
iButton Accessories iButton Wall Mount
Share |
Manufacturer: Maxim Integrated
Product Category: iButton Accessories
RoHS: RoHS Compliant Details
Product: iButton Wall Mounts
For Use With: iButton F5 MicroCan Package
Brand: Maxim Integrated
Description/Function: Low cost fixture that permanently secures an iButton to an object
Dimensions: 46.9 mm x 30.9 mm x 6.4 mm
Packaging: Bulk
Series: DS9093S
Part # Aliases: 90-9093S+000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 3,189
DS1921G-F5# iButtons 2,770
DS1922L-F5# iButtons 729
ATTINY85-20PU 8-bit Microcontrollers - MCU 16,561
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 4,332
SJ-5012 (BLACK) Mounting Hardware 130,816
SDN2.5-24-100P DIN Rail Power Supplies 112
LM2936Z-5.0/NOPB LDO Voltage Regulators 8,997
AI-1223-TWT-5V-R Audio Indicators & Alerts 3,720
PIC12C509A-04/P 8-bit Microcontrollers - MCU 867
Real Time Availability
Stock:
1,254 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.43
25:
$1.21
50:
$1.15
100:
$1.04
250:
$0.988
500:
$0.94
$0.771
$0.732

To add to a project, please Log In.


153566726 197847692 147914401 192564755