|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9093F
Manufacturer Part #:

DS9093F+

Manufacturer:

Description:
iButton Accessories iButton Key Ring Mount Black
Share |
Manufacturer: Maxim Integrated
Product Category: iButton Accessories
RoHS: RoHS Compliant Details
Type: Key Ring Mounts
For Use With: iButton F5 MicroCan Package
Brand: Maxim Integrated
Description/Function: Black - iButton key ring mount, snap in FOB
Dimensions: 38.1 mm x 20.6 mm x 2.2 mm
Packaging: Bulk
Product: iButtons
Series: DS9093F
Part # Aliases: 90-9093F+000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 2,934
XBP24-AWI-001 Zigbee / 802.15.4 Modules 2,821
DS1921G-F5# iButtons 2,261
206070-8 Standard Circular Connector 7,675
DS1922L-F5# iButtons 749
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 1,303
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 743
FT245BL-REEL USB Interface IC 23,589
G2R-14-DC5 General Purpose Relays 452
PIC18F2685-I/SP 8-bit Microcontrollers - MCU 84
Real Time Availability
Stock:
1,926 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.54
25:
$1.42
50:
$1.37
100:
$1.23
250:
$1.10
500:
$1.04
$0.858
$0.805

To add to a project, please Log In.

153566726 197847692 192564755 147914401