|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9093AY
Manufacturer Part #:

DS9093AY+

Manufacturer:

Description:
iButton Accessories iButton Key Ring Mount Yellow
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButton Accessories
RoHS: RoHS Compliant Details
Type: Key Ring Mounts
For Use With: iButton F5 MicroCan Package
Brand: Maxim Integrated
Description/Function: Yellow - iButton key ring mount, snap in angled FOB
Packaging: Bulk
Product: iButtons
Series: DS9093AY
Part # Aliases: 90-9093A+Y00
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVP-AEGE2A Tactile Switches 2,712
DS1923-F5# iButtons 2,929
FT232RL-REEL USB Interface IC 130,534
DS1921G-F5# iButtons 2,261
DS1922L-F5# iButtons 749
MRF24J40MC-I/RM Zigbee / 802.15.4 Modules 152
20-101-0404 System-On-Modules - SOM 149
14CE66-1 Limit Switches 1
Real Time Availability
Stock:
1,088 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
25:
$0.854
50:
$0.823
100:
$0.736
250:
$0.656
500:
$0.621
$0.502
$0.477

To add to a project, please Log In.

153566726 192564755 197847692 147914401