|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9092L
Manufacturer Part #:

DS9092L+

Manufacturer:

Description:
iButton Accessories iButton Probe w/LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButton Accessories
RoHS: RoHS Compliant Details
Type: iButton Probes
For Use With: DS19xx Series
Brand: Maxim Integrated
Description/Function: Panel mount probe with LED
Packaging: Bulk
Product: iButtons
Series: DS9092L
Part # Aliases: 90-9092L+000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVP-AEGE2A Tactile Switches 2,712
FT232RL-REEL USB Interface IC 131,619
DS18B20+ Board Mount Temperature Sensors 8,670
DS1921G-F5# iButtons 2,261
PTH08080WAH Non-Isolated DC/DC Converters 4,654
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,864,784
1757035 Pluggable Terminal Blocks 3,194
PIC18F2685-I/SP 8-bit Microcontrollers - MCU 84
1767397 Pluggable Terminal Blocks 1,262
561-L6.50 Standoffs & Spacers 5,405
Real Time Availability
Stock:
476 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.44
25:
$14.65
50:
$13.82
100:
$12.60
$8.57

To add to a project, please Log In.

153566726 197847692 147914401 192564755