|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9092
Manufacturer Part #:

DS9092+

Manufacturer:

Description:
iButton Accessories iButton Probe
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButton Accessories
RoHS: RoHS Compliant Details
Type: iButton Probes
For Use With: DS19xx Series
Brand: Maxim Integrated
Description/Function: Panel mount probe, solid face
Packaging: Bulk
Product: iButtons
Series: DS9092
Part # Aliases: 90-90920+000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AWI-001 Zigbee / 802.15.4 Modules 2,771
FT2232D-REEL USB Interface IC 9,452
MRF24J40MC-I/RM Zigbee / 802.15.4 Modules 152
DS1922L-F5# iButtons 749
LM2936Z-5.0/NOPB LDO Voltage Regulators 9,136
DS9097U-S09# iButton Accessories 180
BSS84 MOSFET 66,865
TUSB2046BVFR USB Interface IC 1,298
AI-1223-TWT-5V-R Audio Indicators & Alerts 5,249
PIC12C509A-04/P 8-bit Microcontrollers - MCU 520
Real Time Availability
Stock:
3,572 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.17
25:
$9.06
50:
$8.55
100:
$7.79
250:
$7.41
500:
$7.02
$5.30

To add to a project, please Log In.

153566726 197847692 147914401 192564755