|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS9072H-40R-
Manufacturer Part #:

DS9072H-40R

Manufacturer:

Description:
SIMM Connectors SIP Stik Connector
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: SIMM Connectors
RoHS: RoHS Compliant Details
Pitch: 1.27 mm
Number of Positions: 40
Mounting Angle: Right
Series: DS9072H
Brand: Maxim Integrated
Packaging: Bulk
Termination Style: Through Hole
Part # Aliases: 90-9072H-40R DS9072H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0454 System-On-Modules - SOM 895
ISO1050DUBR Digital Isolators 14,206
534B1202JC Precision Potentiometers 372
MAX241CWI+ RS-232 Interface IC 280
LM340T-5.0/NOPB Linear Voltage Regulators 6,277
1101M2S3AQE2 Slide Switches 624
STX-3000 Phone Connectors 6,113
62006-510-039 HP-9VB Bone Kit Enclosures, Boxes, & Cases 282
MAX233ACPP RS-232 Interface IC 81
2026-40-C3LF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 163
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.86
  25: $10.78
  50: $10.11
  100: $8.09
  250: $7.96
  500: $7.55
  1,000: $7.28
  2,000: Quote
 

To add to a project, please Log In.

143080215 172639243 167858023