Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS9072-40V-
Manufacturer Part #:

DS9072-40V

Manufacturer:

Description: SIMM Connectors SIP Stik Connector
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: SIMM Connectors
RoHS: RoHS Compliant Details
Series: DS9072
Pitch: 1.27 mm
Number of Positions: 40
Mounting Angle: Vertical
Brand: Maxim Integrated
Current Rating: 1 A
Packaging: Bulk
Termination Style: Through Hole
Voltage Rating: 250 V
Part # Aliases: 90-90720-40V DS9072
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
320 Can Ship Immediately

On Order: 572 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.16
  25: $11.49
  50: $10.11
  100: $8.59
  250: $7.96
  500: $7.81
  1,000: $6.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS5000-32-16+
8-bit Microcontrollers - MCU Soft MCU Chip
Maxim Integrated
1: $130.38
B3F-4050
Tactile Switches 12x12mm Std Ht 7.3 Gen Purpose 13 ...
Omron Electronics
1: $0.41
A6H-4101
DIP Switches / SIP Switches 1/2 Pitch 4 Position
Omron Electronics
1: $2.33
B32-1310
Switch Bezels / Switch Caps BLK 12X12 B3F KEYCAP
Omron Electronics
1: $0.25
534B1202JC
Precision Potentiometers 7/8" WW 2Kohms 10 Turns
Vishay / Spectrol
1: $11.91
L78L33ACZ
Linear Voltage Regulators 3.3V 0.1A Positive
STMicroelectronics
1: $0.42
FM24CL16B-G
F-RAM 16Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $1.54
EEH-ZA1H101P
Aluminum Organic Polymer Capacitors 100uF 50volts ...
Panasonic
1: $2.97
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.48
SET BK AU OA
Pushbutton Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $4.39
HCPL-M453-500E
High Speed Optocouplers 1MBd 3750Vdc
Avago Technologies
1: $2.81
ADA4430-1YKSZ-R7
Video ICs Ultra Lo Pwr Video Filter w/ Power-Down
Analog Devices
1: $1.39
AB-1.8432MHZ-B2
Crystals +/-20ppm 1.8432MHZ FUNDAMENTAL
ABRACON
1: $1.11
2N3819
Transistors RF JFET N-CH -25V 10mA BULK
Central Semiconductor
1: $0.86
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.40
MCC255-14io1
Discrete Semiconductor Modules 255 Amps 1400V
IXYS
1: $144.29
RH050200R0FC02
Wirewound Resistors - Chassis Mount 50watt 200ohm ...
Vishay / Dale
1: $5.51
SN7406N
Buffers & Line Drivers Hex Inv w/HV Output
Texas Instruments
1: $0.92
BSS670S2LH6327XT
MOSFET OptiMOS Buck Converter Series
Infineon Technologies
1: $0.65
22-23-2091
Headers & Wire Housings VERT PCB HDR 9P TIN FRICTI ...
Molex
1: $0.59

143080215 167858023 172639243