Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS8500-JND
Manufacturer Part #:

DS8500-JND+

Manufacturer:

Description: Telecom Line Management ICs HART Modem
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: HART Modem
Interface Type: Serial
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 285 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-20
Packaging: Bulk
Data Rate: 1.2 Kbps
Number of Channels: 1
Type: Single Chip Modem with Highway Addressable Remote Transducer (HART) capabilities
Part # Aliases: 90-85000+Q01
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS8500-JNDT&R DS8500-JND+T&R REEL Non-Stocked $5.02 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,467 Can Ship Immediately
100 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.87
  25: $8.31
  50: $5.81
  500: $5.45
  1,000: $5.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3471EUA+
RS-422/RS-485 Interface IC 1.6uA Half Duplex Diffe ...
Maxim Integrated
1: $5.73
DAC8830ICD
Digital to Analog Converters - DAC 16-Bit Voltage ...
Texas Instruments
1: $15.32
TTC-5023
Transformers Audio & Signal MODEM TRANSFORMER
Tamura
1: $4.45
STPS2150A
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.29
DS1307ZN+T&R
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $3.55
INA138NA/3K
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.58
AT32UC3A0512-ALUT
32-bit Microcontrollers - MCU 32-bit 512KB Flash
Atmel
1: $16.25
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
TN2106K1-G
MOSFET 60V 2.5Ohm
Supertex
1: $0.56
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
DN2540N8-G
MOSFET 400V 25Ohm
Supertex
1: $1.27
MAX4040EUK+T
Operational Amplifiers - Op Amps uPower Rail-Rail
Maxim Integrated
1: $1.92
DS8500-KIT#
Interface Development Tools DS8500 Eval Kit
Maxim Integrated
1: $38.50
NC7SP125P5X
Buffers & Line Drivers Bufer 3-STATE Output
Fairchild Semiconductor
1: $0.22
VLCF5020T-101MR27
Fixed Inductors 100uH 0.27A 5x5x2.0mm
TDK
1: $0.81
NC7WZ14EP6X
Inverters UHS Dual Inverter w/Sch Trigger Inputs
Fairchild Semiconductor
1: $0.31
ADS7827IDRBTG4
Analog to Digital Converters - ADC 5.25V-2.7V 8 bi ...
Texas Instruments
1: $2.58
ECS-36-18-5PXEN-TR
Crystals 3.6864MHz 18pF 50ppm -40C +85C
ECS
1: $0.58
SML-LXT0805YW-TR
Standard LEDs - SMD 0805 Thin PCB Yellow
Lumex
1: $0.14
ATXMEGA128A3-MH
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 12 ...
Atmel
1: $10.43


152624476Alternative Packaging