|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS75UT&R
Manufacturer Part #:

DS75U+T&R

Manufacturer:

Description:
Board Mount Temperature Sensors Digital
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: USOP-8
Product: Thermometer Thermostat
Brand: Maxim Integrated
Operating Supply Current: 1 mA
Packaging: Reel
Series: DS75
Factory Pack Quantity: 3000
Part # Aliases: 90-75U00+TRL DS75U
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS75U DS75U+ Tube In Stock $1.28 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,160
FC-135 32.7680KA-A3 Crystals 11,711
RGF1J Rectifiers 77,100
IHLP2525CZER3R3M01 Fixed Inductors 6,945
MLZ2012M470W Fixed Inductors 16,815
EN2342QI Voltage Regulators - Switching Regulators 596
MIC94063YC6-TR Power Switch ICs - Power Distribution 3,708
MCP98242-BE/ST Board Mount Temperature Sensors 617
EN6337QI Voltage Regulators - Switching Regulators 171
CM2009-00QR Video ICs 3,023
Real Time Availability
Stock:
11,180 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.05
25:
$1.58
50:
$1.50
100:
$1.38
250:
$1.31
500:
$1.26
$0.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.941
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181668998 172355737 167446393 141111892 145815598 129264017 109217377 126916482 144949695 147914401 153282410 180528314 188349570 194707424 128996964 130972179 161159414 103643850 142336017 195346910 100300003 141071272 141411018 189014863 197847692Alternative Packaging