|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS75S
Manufacturer Part #:

DS75S+

Manufacturer:

Description:
Board Mount Temperature Sensors Digital
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
DS75S+ Datasheet DS75S+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Product: Thermometer Thermostat
Brand: Maxim Integrated
Operating Supply Current: 1 mA
Packaging: Tube
Series: DS75
Factory Pack Quantity: 100
Part # Aliases: 90-75SLF+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS75ST&R DS75S+T&R Reel In Stock $2.05 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T495X477K010ATE100 Tantalum Capacitors - Solid SMD 14,265
UCBBJE20-1 RF Connectors / Coaxial Connectors 3,116
FX15S-41S-0.5SH Board to Board & Mezzanine Connectors 1,594
GRM033R71A103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 424,268
MI1206L391R-10 EMI Filter Beads, Chips & Arrays 49,857
DS90C387VJD/NOPB LVDS Interface IC 209
MAX517BCSA+ Digital to Analog Converters - DAC 582
LP2983AIM5-1.2/NOPB LDO Voltage Regulators 1,853
06035A8R2JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,688
Real Time Availability
Stock:
439 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.28
25:
$1.26
50:
$1.24
100:
$1.22
250:
$1.21
500:
$1.19
$1.17

To add to a project, please Log In.

167446393 181668998 172355737 141111892 129264017 109217377 126916482 128996964 142336017 147914401 180528314 194707424 195346910 103643850 141071272 141411018 100300003 130972179 153282410 161159414 197847692 144949695 188349570 189014863Alternative Packaging